RS PRO Grey Polycarbonate Enclosure, IP68, IK07, Flanged, Grey Lid, 105 x 70 x 40mm
RS Stock No.: 192-0726Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
131.3mm
External Height
40mm
External Width
71.3mm
External Dimensions
105 x 70 x 40mm
IP Rating
IP68
Colour
Grey
Lid Colour
Grey
Flanged
Yes
IK Rating
IK07
Gasket Material
Silicone
Country of Origin
Poland
Stock information temporarily unavailable.
€ 10.62
€ 10.62 Each (ex VAT)
RS PRO Grey Polycarbonate Enclosure, IP68, IK07, Flanged, Grey Lid, 105 x 70 x 40mm
1
€ 10.62
€ 10.62 Each (ex VAT)
RS PRO Grey Polycarbonate Enclosure, IP68, IK07, Flanged, Grey Lid, 105 x 70 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
131.3mm
External Height
40mm
External Width
71.3mm
External Dimensions
105 x 70 x 40mm
IP Rating
IP68
Colour
Grey
Lid Colour
Grey
Flanged
Yes
IK Rating
IK07
Gasket Material
Silicone
Country of Origin
Poland