RS PRO Green/Red Signal Tower, 2 Lights, 240 V ac, Screw Mount
RS Stock No.: 271-2233Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green/Red
Bulb Type
LED
Light Effect
Flashing, Steady
Mounting Style
Screw Mount
Current Type
AC, DC
Base Diameter
70mm
IP Rating
IP66
Supply Voltage
240 V ac
Country of Origin
Italy
Stock information temporarily unavailable.
€ 290.20
€ 290.20 Each (ex VAT)
RS PRO Green/Red Signal Tower, 2 Lights, 240 V ac, Screw Mount
1
€ 290.20
€ 290.20 Each (ex VAT)
RS PRO Green/Red Signal Tower, 2 Lights, 240 V ac, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green/Red
Bulb Type
LED
Light Effect
Flashing, Steady
Mounting Style
Screw Mount
Current Type
AC, DC
Base Diameter
70mm
IP Rating
IP66
Supply Voltage
240 V ac
Country of Origin
Italy