RS PRO Electrical Hazard Warning Sign (English)

RS Stock No.: 763-1547Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger 415 Volts

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP Rigid Plastic

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom

Product details

Voltage Danger Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.

Standards

ISO7010

Hazard Signs

Stock information temporarily unavailable.

$ 11.33

$ 11.33 Each (ex VAT)

RS PRO Electrical Hazard Warning Sign (English)

$ 11.33

$ 11.33 Each (ex VAT)

RS PRO Electrical Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger 415 Volts

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP Rigid Plastic

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom

Product details

Voltage Danger Signs

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.

Standards

ISO7010

Hazard Signs