RS PRO Electric Soldering Gun, 230V, 100W

RS Stock No.: 772-4784Brand: RS PRO
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Type

Soldering Gun

Wattage

100W

Input Voltage

230V

Plug Type

UK

Soldering Tip Temperature

440°C

Voltage Rating

230V

Stock information temporarily unavailable.

€ 51.36

€ 51.36 Each (ex VAT)

RS PRO Electric Soldering Gun, 230V, 100W

€ 51.36

€ 51.36 Each (ex VAT)

RS PRO Electric Soldering Gun, 230V, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Type

Soldering Gun

Wattage

100W

Input Voltage

230V

Plug Type

UK

Soldering Tip Temperature

440°C

Voltage Rating

230V