RS PRO Drive Belt, 1020mm Length
RS Stock No.: 205-6716Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Length
992mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1020mm
Country of Origin
China
Stock information temporarily unavailable.
$ 6.38
$ 6.38 Each (ex VAT)
RS PRO Drive Belt, 1020mm Length
1
$ 6.38
$ 6.38 Each (ex VAT)
RS PRO Drive Belt, 1020mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 6.38 |
5 - 9 | $ 6.12 |
10 - 24 | $ 5.99 |
25+ | $ 5.86 |
Technical Document
Specifications
Brand
RS ProInside Length
992mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1020mm
Country of Origin
China