Transport Restrictions Apply
RS PRO Double Door Magnetic Door Lock, 2 x 600lb Holding Force 12 → 24V dc
RS Stock No.: 192-4532Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHolding Force
2 x 600lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
No
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
26mm
Height
42mm
Length
500mm
Width
48mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 127.26
€ 127.26 Each (ex VAT)
RS PRO Double Door Magnetic Door Lock, 2 x 600lb Holding Force 12 → 24V dc
1
€ 127.26
€ 127.26 Each (ex VAT)
RS PRO Double Door Magnetic Door Lock, 2 x 600lb Holding Force 12 → 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHolding Force
2 x 600lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
No
Failure Mode
Fail Safe
Supply Voltage
12 → 24V dc
Depth
26mm
Height
42mm
Length
500mm
Width
48mm
Country of Origin
Malaysia