RS PRO Door and Window Switch 500 (dc)mA, 50V dc

Technical Document
Specifications
Brand
RS ProActivation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
500 (dc)mA
Switching Voltage
50V dc
Operating Gap
5mm
Colour
White
Height
30 mm
Width
9 (Dia.)mm
Country of Origin
United Kingdom
Product details
RS Pro Flush Mount Proximity Switch and Magnet Set
Cable type or terminal type flush mount switches. Cable type comes fitted with 300mm long cable. Proximity switches primarily designed for discreet protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have a separate tamper loop or terminals for maximum security as described in BS 4737.
Normally open with supervisory loop
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)
Standards
BS 4737 Part 3
€ 7.53
€ 7.53 Each (ex VAT)
1
€ 7.53
€ 7.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActivation Type
Proximity Switch
Switch Configuration
Normally Open
Switching Current
500 (dc)mA
Switching Voltage
50V dc
Operating Gap
5mm
Colour
White
Height
30 mm
Width
9 (Dia.)mm
Country of Origin
United Kingdom
Product details
RS Pro Flush Mount Proximity Switch and Magnet Set
Cable type or terminal type flush mount switches. Cable type comes fitted with 300mm long cable. Proximity switches primarily designed for discreet protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing. All switches have a separate tamper loop or terminals for maximum security as described in BS 4737.
Normally open with supervisory loop
Operating distance 15mm
Maximum switching voltage 50 V/DC
Maximum switching current 0.5 Amps DC (Resistive)
Maximum power 10 W/VA
Contact resistance 1 Ohm (typical)
Standards
BS 4737 Part 3