RS PRO Digital Bench Power Supply, 0 → 50V, 10A, 1-Output, 100W

RS Stock No.: 180-4806Brand: RS PRODistrelec Article No.: 30420993
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 50V

Output Current

10A

Power Rating

100W

Number of Displays

1

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

RS232, RS485, USB

Output Connector

RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Distrelec Product Id

30420993

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Features and Benefits:

• Constant Power Output for Fivefold Multi-Range(V&I) Operation allowing users to self-define voltage and current under rated power conditions to satisfy them with wider voltage and current operational ranges
• Fanless design that incorporates natural convection cooling for quieter working modes and avoids sucking in dust and debris
• Preset Memory Function for conditions that are used frequently
• Output ON/OFF Delay Function
• CV, CC Priority Mode allows for the power supply unit to provide special functionalities to meet test requirements for different load’s characteristics
• Adjustable Slew Rate for Voltage and Current
• The Bleeder Circuit Control allows the RSFR-100 unit to rapidly discharge to prepare itself for the next operation, which is especially useful when testing automatic equipment systems
• OVP, OCP, AC FAIL and OTP can be monitored remotely
• Support Front Panel and Rear Panel Output - The front panel output terminal helps users shorten test lead replacement time while conducting adjustment on front panel's function keys and the rear panel output terminal facilitates an easy wiring operation for rackmount assembly
• Built-in USB and RS-232/485 Interface Optional LAN+GPIB
• The built-in Web Server Monitoring and Control lets users remotely monitor the power supply unit via the internet, as well as being able to remotely observe and adjust their operating units in the lab from home
• External Analog Control and Monitor Function
• Remote Sensing Function
• The multi-drop mode allows users to control up to 31 RSFR-100 series without using switch/Hub that help users save the equipment cost
• The light-weight and compact unit weighs just 2.5kg making it a versatile and portable D/C bench power supply

Applications:

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
These units are generally used for:
• General laboratory
• Education
• Industry
• Research
• Production
• Workshops

You may be interested in
Stock information temporarily unavailable.

€ 1,081.12

€ 1,081.12 Each (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 50V, 10A, 1-Output, 100W

Calibration type

€ 1,081.12

€ 1,081.12 Each (ex VAT)

RS PRO Digital Bench Power Supply, 0 → 50V, 10A, 1-Output, 100W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

0 → 50V

Output Current

10A

Power Rating

100W

Number of Displays

1

Bench Power Supply Type

Fanless Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

RS232, RS485, USB

Output Connector

RS232, RS485, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Distrelec Product Id

30420993

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RSFR-100 Series Fanless Power Supply

Introducing the RS PRO RSFR-100 Series Fanless Bench Power Supply. This compact and high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the fanless design. The fanless design also means that dust or debris will not get sucked in, helping create a longer life cycle in comparison to other power supplies with fans. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Features and Benefits:

• Constant Power Output for Fivefold Multi-Range(V&I) Operation allowing users to self-define voltage and current under rated power conditions to satisfy them with wider voltage and current operational ranges
• Fanless design that incorporates natural convection cooling for quieter working modes and avoids sucking in dust and debris
• Preset Memory Function for conditions that are used frequently
• Output ON/OFF Delay Function
• CV, CC Priority Mode allows for the power supply unit to provide special functionalities to meet test requirements for different load’s characteristics
• Adjustable Slew Rate for Voltage and Current
• The Bleeder Circuit Control allows the RSFR-100 unit to rapidly discharge to prepare itself for the next operation, which is especially useful when testing automatic equipment systems
• OVP, OCP, AC FAIL and OTP can be monitored remotely
• Support Front Panel and Rear Panel Output - The front panel output terminal helps users shorten test lead replacement time while conducting adjustment on front panel's function keys and the rear panel output terminal facilitates an easy wiring operation for rackmount assembly
• Built-in USB and RS-232/485 Interface Optional LAN+GPIB
• The built-in Web Server Monitoring and Control lets users remotely monitor the power supply unit via the internet, as well as being able to remotely observe and adjust their operating units in the lab from home
• External Analog Control and Monitor Function
• Remote Sensing Function
• The multi-drop mode allows users to control up to 31 RSFR-100 series without using switch/Hub that help users save the equipment cost
• The light-weight and compact unit weighs just 2.5kg making it a versatile and portable D/C bench power supply

Applications:

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.
These units are generally used for:
• General laboratory
• Education
• Industry
• Research
• Production
• Workshops

You may be interested in