RS PRO Digital Bench Power Supply, 0 → 36V dc, 0 → 10A, 1-Output, 360W - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Output Voltage
0 → 36V dc
Supply Voltage
115 (±10 %) V ac, 230 (±15 %) V ac
Output Current
0 → 10A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Features and benefits:
- LED type meter
- Voltage and current can be displayed at the same time
- High regulation at 0·01% for ensured supply of stable voltage
- Overload and reverse polarity protection
- 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.
- Maximum operating temperature of +40 °C
Applications
These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.
How does a switch-mode power supply work?
Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
What's included?
- User manual
- Power cord
- Test Lead GTL-230A
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, test lead
€ 754.00
€ 754.00 Each (ex VAT)
Calibration type
UKAS Calibration
1
€ 754.00
€ 754.00 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Output Voltage
0 → 36V dc
Supply Voltage
115 (±10 %) V ac, 230 (±15 %) V ac
Output Current
0 → 10A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Features and benefits:
- LED type meter
- Voltage and current can be displayed at the same time
- High regulation at 0·01% for ensured supply of stable voltage
- Overload and reverse polarity protection
- 0 → 18V, 0 → 36V, 0 → 60V output voltages available in this range of DC power supplies.
- Maximum operating temperature of +40 °C
Applications
These programmable switching power supplies have excellent application use in power-efficient bench-top or portable applications requiring high regulation.
How does a switch-mode power supply work?
Switch-mode power supplies operate by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
What's included?
- User manual
- Power cord
- Test Lead GTL-230A
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, test lead