RS PRO CR2477 Battery Holder, Leaf Spring Contact
RS Stock No.: 237-8288Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2477
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
24mm
Dimensions
29.6 x 12mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
€ 39.51
€ 0.988 Each (In a Tray of 40) (ex VAT)
RS PRO CR2477 Battery Holder, Leaf Spring Contact
40
€ 39.51
€ 0.988 Each (In a Tray of 40) (ex VAT)
RS PRO CR2477 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2477
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
24mm
Dimensions
29.6 x 12mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Phosphor Bronze