RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 2.5mm

RS Stock No.: 824-503Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

500mm

Width

400mm

Thickness

2.5mm

Material

PMMA

Laminated

No

Density

1.41g/cm³

Tensile Strength

65 MPa

Hardness

M 90 Rockwell

Water Absorption

0.005%

Finish

Clear

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate

From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.

Features and benefits

  • Maximum operating temperature of +70 °C

  • High impact and weather resistance

  • Machinable and easy to weld

  • Available in a variety of different sizes

Applications

These acrylic sheets have an array of application use such as;

  • POS signs and displays

  • Advertising displays

  • Brochure holders

  • Display cases

  • Lighting and lightboxes

  • Office screens and dividers

  • Glazing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 42.31

€ 42.31 1 Lot of 3 (ex VAT)

RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 2.5mm

€ 42.31

€ 42.31 1 Lot of 3 (ex VAT)

RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 42.31
3 - 9€ 39.35
10 - 29€ 37.22
30+€ 33.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

500mm

Width

400mm

Thickness

2.5mm

Material

PMMA

Laminated

No

Density

1.41g/cm³

Tensile Strength

65 MPa

Hardness

M 90 Rockwell

Water Absorption

0.005%

Finish

Clear

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate

From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.

Features and benefits

  • Maximum operating temperature of +70 °C

  • High impact and weather resistance

  • Machinable and easy to weld

  • Available in a variety of different sizes

Applications

These acrylic sheets have an array of application use such as;

  • POS signs and displays

  • Advertising displays

  • Brochure holders

  • Display cases

  • Lighting and lightboxes

  • Office screens and dividers

  • Glazing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more