RS PRO Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 201-7226Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

CPM12

Coding

A

Country of Origin

India

Stock information temporarily unavailable.

€ 8.91

€ 8.91 Each (ex VAT)

RS PRO Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

€ 8.91

€ 8.91 Each (ex VAT)

RS PRO Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.91
10 - 49€ 8.56
50 - 99€ 7.47
100+€ 6.85

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

CPM12

Coding

A

Country of Origin

India