RS PRO Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female

RS Stock No.: 111-5759Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Series

ZC

Body Orientation

Straight

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

8P

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.54

€ 8.54 Each (ex VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female

€ 8.54

€ 8.54 Each (ex VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.54
10 - 24€ 8.08
25 - 49€ 7.65
50+€ 7.25

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Series

ZC

Body Orientation

Straight

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

8P

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+65°C

Country of Origin

Taiwan, Province Of China