RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Strain Relief
No
Contact Plating
Gold
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Country of Origin
China
Product details
Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68
Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
Stock No. Contact Termination
€ 43.34
€ 43.34 1 Set (ex VAT)
1
€ 43.34
€ 43.34 1 Set (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 43.34 |
10 - 49 | € 41.18 |
50 - 99 | € 39.00 |
100+ | € 36.84 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Strain Relief
No
Contact Plating
Gold
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Country of Origin
China
Product details
Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68
Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination
Stock No. Contact Termination