RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, White Nylon, Pk-10

RS Stock No.: 179-7171Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

225mm

Width

25 mm

Colour

White

Material

Nylon 66

Type

Hook and Loop

Quantity

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

$ 10.20

$ 1.02 Each (In a Bag of 10) (ex VAT)

RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, White Nylon, Pk-10

$ 10.20

$ 1.02 Each (In a Bag of 10) (ex VAT)

RS PRO Cable Tie, Hook and Loop, 225mm x 25 mm, White Nylon, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

225mm

Width

25 mm

Colour

White

Material

Nylon 66

Type

Hook and Loop

Quantity

10

Country of Origin

China

You may be interested in