RS PRO Buzzer, 1 → 40 V, Single-Tone

RS Stock No.: 188-1769Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

1 → 40 V

Number Of Tones

1

Diameter

30.6 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

€ 125.66

€ 2.513 Each (In a Pack of 50) (ex VAT)

RS PRO Buzzer, 1 → 40 V, Single-Tone

€ 125.66

€ 2.513 Each (In a Pack of 50) (ex VAT)

RS PRO Buzzer, 1 → 40 V, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 150€ 2.513€ 125.66
200+€ 2.40€ 119.99

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

1 → 40 V

Number Of Tones

1

Diameter

30.6 mm

Application Type

Buzzer

Maximum Decibel

110dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China