RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 59 Ncm, 67 rpm, 6mm Shaft Diameter
RS Stock No.: 454-0849Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
7.92 W
Output Speed
67 rpm
Shaft Diameter
6mm
Maximum Output Torque
59 Ncm
Gearhead Type
Spur
Current Rating
990 mA
Length
67mm
Width
35 (Dia.)mm
Series
950D
Core Construction
Iron Core
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft DiameterBrand: RS PRO
€ 46.83Each (ex VAT)
Stock information temporarily unavailable.
€ 27.90
€ 27.90 Each (ex VAT)
RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 59 Ncm, 67 rpm, 6mm Shaft Diameter
1
€ 27.90
€ 27.90 Each (ex VAT)
RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12 V dc, 59 Ncm, 67 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft DiameterBrand: RS PRO
€ 46.83Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
7.92 W
Output Speed
67 rpm
Shaft Diameter
6mm
Maximum Output Torque
59 Ncm
Gearhead Type
Spur
Current Rating
990 mA
Length
67mm
Width
35 (Dia.)mm
Series
950D
Core Construction
Iron Core
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft DiameterBrand: RS PRO
€ 46.83Each (ex VAT)