RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 667-1881Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4

Thread Size

1/4in

Manufacturer Series

23

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.

Stock information temporarily unavailable.

€ 18.86

€ 18.86 Each (ex VAT)

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

€ 18.86

€ 18.86 Each (ex VAT)

RS PRO Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.86
5 - 9€ 18.14
10 - 24€ 17.71
25+€ 17.30

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4

Thread Size

1/4in

Manufacturer Series

23

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.