RS PRO Bow Shackle, Alloy Steel, 9.5t

RS Stock No.: 124-4820Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

9.5t

Shackle Diameter

29mm

Jaw Width

48mm

Pin Diameter

32mm

Country of Origin

China

Product details

RS Pro Shackle Anchor Bow-Screw Pin

RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, supplied with alloy screw pin. (Do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to. U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Stock information temporarily unavailable.

€ 135.71

€ 135.71 Each (ex VAT)

RS PRO Bow Shackle, Alloy Steel, 9.5t

€ 135.71

€ 135.71 Each (ex VAT)

RS PRO Bow Shackle, Alloy Steel, 9.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

9.5t

Shackle Diameter

29mm

Jaw Width

48mm

Pin Diameter

32mm

Country of Origin

China

Product details

RS Pro Shackle Anchor Bow-Screw Pin

RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, supplied with alloy screw pin. (Do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to. U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications