RS PRO Bow Shackle, Alloy Steel, 8.5t
RS Stock No.: 124-4819Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
8.5t
Shackle Diameter
27mm
Jaw Width
44mm
Pin Diameter
28mm
Country of Origin
China
Stock information temporarily unavailable.
€ 109.01
€ 109.01 Each (ex VAT)
RS PRO Bow Shackle, Alloy Steel, 8.5t
1
€ 109.01
€ 109.01 Each (ex VAT)
RS PRO Bow Shackle, Alloy Steel, 8.5t
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Alloy Steel
Shackle Type
Bow Shackle
Pin Type
Screw Pin
Safe Working Load
8.5t
Shackle Diameter
27mm
Jaw Width
44mm
Pin Diameter
28mm
Country of Origin
China