Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Retainer
Material
PVC
Colour
Black
Length
15mm
Width
10 mm
Dimensions [L x W x D]
15 x 10mm
Operating Temperature Range
-10 → +80 °C
Number of Apertures
1
Maximum Operating Temperature
+80°C
Self Adhesive
Yes
Country of Origin
China
Stock information temporarily unavailable.
$ 1.76
$ 1.76 Each (ex VAT)
RS PRO Black PVC Cable Retainer
1
$ 1.76
$ 1.76 Each (ex VAT)
RS PRO Black PVC Cable Retainer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 1.76 |
5 - 9 | $ 1.67 |
10 - 24 | $ 1.52 |
25 - 49 | $ 1.44 |
50+ | $ 1.36 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Retainer
Material
PVC
Colour
Black
Length
15mm
Width
10 mm
Dimensions [L x W x D]
15 x 10mm
Operating Temperature Range
-10 → +80 °C
Number of Apertures
1
Maximum Operating Temperature
+80°C
Self Adhesive
Yes
Country of Origin
China