Technical Document
Specifications
Brand
RS ProLength
20m
Width
6.5mm
Height
18 mm
Product Type
Edge Protection
Material
EPDM
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 62.93
€ 62.93 1 Reel of 20 Metres (ex VAT)
RS PRO Black EPDM Edge Protection, 20m
1
€ 62.93
€ 62.93 1 Reel of 20 Metres (ex VAT)
RS PRO Black EPDM Edge Protection, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
20m
Width
6.5mm
Height
18 mm
Product Type
Edge Protection
Material
EPDM
Colour
Black
Country of Origin
United Kingdom