RS PRO Black, Blue Plastic Folding Crate, 260mm x 400mm x 560mm

RS Stock No.: 259-5116Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

260mm

Width

400mm

Depth

560mm

Colour

Black, Blue

Material

Plastic

Vented

Yes

Stackable

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 41.64

€ 41.64 Each (ex VAT)

RS PRO Black, Blue Plastic Folding Crate, 260mm x 400mm x 560mm

€ 41.64

€ 41.64 Each (ex VAT)

RS PRO Black, Blue Plastic Folding Crate, 260mm x 400mm x 560mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

No Lid

Height

260mm

Width

400mm

Depth

560mm

Colour

Black, Blue

Material

Plastic

Vented

Yes

Stackable

Yes

Country of Origin

China