RS PRO Battery Pack Charger For Lithium-Ion with IEC plug

RS Stock No.: 176-9363Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Plug Type

IEC

Input Voltage

90 → 264V ac

Weight

250g

Dimensions

107 x 37 x 67mm

Stock information temporarily unavailable.

€ 114.26

€ 114.26 Each (ex VAT)

RS PRO Battery Pack Charger For Lithium-Ion with IEC plug

€ 114.26

€ 114.26 Each (ex VAT)

RS PRO Battery Pack Charger For Lithium-Ion with IEC plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Plug Type

IEC

Input Voltage

90 → 264V ac

Weight

250g

Dimensions

107 x 37 x 67mm