RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 38 x 128mm Bore
RS Stock No.: 171-8839Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Ratio
2500:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
2500A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm
Stock information temporarily unavailable.
€ 79.88
€ 79.88 Each (ex VAT)
RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 38 x 128mm Bore
1
€ 79.88
€ 79.88 Each (ex VAT)
RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 38 x 128mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 79.88 |
5 - 9 | € 76.68 |
10 - 24 | € 73.49 |
25 - 49 | € 70.30 |
50+ | € 67.09 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
2500:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
2500A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm