RS PRO Base, Black Housing
RS Stock No.: 190-2825Brand: RS PRO

Technical Document
Specifications
Brand
RS ProComponent Type
Surface Mount Flat Base
Height
22.5mm
Base Diameter
100mm
Housing Colour
Black
Country of Origin
Italy
Stock information temporarily unavailable.
€ 23.98
€ 23.98 Each (ex VAT)
RS PRO Base, Black Housing
1
€ 23.98
€ 23.98 Each (ex VAT)
RS PRO Base, Black Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Surface Mount Flat Base
Height
22.5mm
Base Diameter
100mm
Housing Colour
Black
Country of Origin
Italy