RS PRO AV Adapter, Female XLR to Female XLR

RS Stock No.: 192-4475Brand: RS PRODistrelec Article No.: 30425425
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

XLR

Converts To Gender

Female

Converts To Type

XLR

Type

For sound, video and lighting equipment

End 1

Female XLR (1)

End 2

Female XLR (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

Colour

Silver

Country of Origin

China

Stock information temporarily unavailable.

$ 3.44

$ 3.44 Each (ex VAT)

RS PRO AV Adapter, Female XLR to Female XLR

$ 3.44

$ 3.44 Each (ex VAT)

RS PRO AV Adapter, Female XLR to Female XLR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Female

Converts From Type

XLR

Converts To Gender

Female

Converts To Type

XLR

Type

For sound, video and lighting equipment

End 1

Female XLR (1)

End 2

Female XLR (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Straight

Colour

Silver

Country of Origin

China