RS PRO Analogue Voltmeter DC, Analogue Display 1 %

RS Stock No.: 186-2485Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 25.11

€ 25.11 Each (ex VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

€ 25.11

€ 25.11 Each (ex VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.11
5 - 9€ 23.84
10+€ 22.59
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

You may be interested in