RS PRO Amber Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre
RS Stock No.: 220-5020Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Multiple Light Effects
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy
Stock information temporarily unavailable.
$ 309.27
$ 309.27 Each (ex VAT)
RS PRO Amber Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre
1
$ 309.27
$ 309.27 Each (ex VAT)
RS PRO Amber Sounder Beacon, 12 → 24 V, IP65, Base Mount, 105dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
AC/DC
Light Effect
Multiple Light Effects
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Country of Origin
Italy