Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Silicon Carbide
Grit Size
80, 120, 240, 400, 800
Grade
80+
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30417246
Country of Origin
China
Stock information temporarily unavailable.
€ 16.80
€ 16.80 1 Set (ex VAT)
RS PRO 80, 120, 240, 400, 800 Grit 80+ Sanding Sheet, 280mm x 230mm
1
€ 16.80
€ 16.80 1 Set (ex VAT)
RS PRO 80, 120, 240, 400, 800 Grit 80+ Sanding Sheet, 280mm x 230mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Silicon Carbide
Grit Size
80, 120, 240, 400, 800
Grade
80+
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30417246
Country of Origin
China