RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

RS Stock No.: 181-4581Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5mm

Tolerance

±20%

Length

9.5mm

Depth

9.5mm

Height

16.5mm

Dimensions

9.5 x 9.5 x 16.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

€ 406.62

€ 1.626 Each (In a Bag of 250) (ex VAT)

RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

€ 406.62

€ 1.626 Each (In a Bag of 250) (ex VAT)

RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 500€ 1.626€ 406.62
750+€ 1.505€ 376.28

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5mm

Tolerance

±20%

Length

9.5mm

Depth

9.5mm

Height

16.5mm

Dimensions

9.5 x 9.5 x 16.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Country of Origin

China