RS PRO 62kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W
RS Stock No.: 183-9898Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
62kΩ
Technology
Thick Film
Package/Case
0402
Tolerance
0.01
Power Rating
0.63W
Temperature Coefficient
±100ppm/°C
Automotive Standard
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 3.57
€ 0.004 Each (On a Reel of 1000) (ex VAT)
RS PRO 62kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W
Select packaging type
Standard
1000
€ 3.57
€ 0.004 Each (On a Reel of 1000) (ex VAT)
RS PRO 62kΩ, 0402 Thick Film SMD Resistor 0.01 0.63W
Stock information temporarily unavailable.
Select packaging type
Standard
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | € 0.004 | € 3.57 |
5000 - 9000 | € 0.004 | € 3.57 |
10000 - 24000 | € 0.004 | € 3.57 |
25000 - 49000 | € 0.002 | € 2.38 |
50000+ | € 0.002 | € 2.38 |
Technical Document
Specifications
Brand
RS ProResistance
62kΩ
Technology
Thick Film
Package/Case
0402
Tolerance
0.01
Power Rating
0.63W
Temperature Coefficient
±100ppm/°C
Automotive Standard
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China