RS PRO 6 Drawer Steel Wheeled Tool Chest

RS Stock No.: 255-5031Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

1085mm

Width

450mm

Height

997mm

Dimensions

997 x 1085 x 450mm

Load Capacity

400kg

Weight

82kg

Tools Included

No

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 1,063.13

€ 1,063.13 Each (ex VAT)

RS PRO 6 Drawer Steel Wheeled Tool Chest

€ 1,063.13

€ 1,063.13 Each (ex VAT)

RS PRO 6 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

1085mm

Width

450mm

Height

997mm

Dimensions

997 x 1085 x 450mm

Load Capacity

400kg

Weight

82kg

Tools Included

No

Country of Origin

Turkey