RS PRO 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
UK Plug
Number of Outputs
1
Power Rating
5W
MTBF
>50000h
Standards Met
CE, EMI, EN 55022
Width
49.5mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
47.3mm
Depth
27.5mm
Minimum Temperature
0°C
Country of Origin
China
Product details
RS PRO 5W plug adapter
From the trusted brand RS PRO, comes a high quality and great value 5W power adapter. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- UK Plug type
- USB A Output
- A high-efficiency rating adapter
- Over voltage, over current & short circuit protection
- RoHS Compliant
- Compact design
- Industry standard protection within a robust enclosed power adapter
Applications
This adapter has a range of application use such as;
- Point of sale
- Wireless communications
- Peripherals
- Networking
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
EN55022
€ 10.06
€ 10.06 Each (ex VAT)
1
€ 10.06
€ 10.06 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 10.06 |
5 - 9 | € 9.74 |
10 - 24 | € 9.45 |
25 - 49 | € 9.15 |
50+ | € 8.83 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
UK Plug
Number of Outputs
1
Power Rating
5W
MTBF
>50000h
Standards Met
CE, EMI, EN 55022
Width
49.5mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
47.3mm
Depth
27.5mm
Minimum Temperature
0°C
Country of Origin
China
Product details
RS PRO 5W plug adapter
From the trusted brand RS PRO, comes a high quality and great value 5W power adapter. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- UK Plug type
- USB A Output
- A high-efficiency rating adapter
- Over voltage, over current & short circuit protection
- RoHS Compliant
- Compact design
- Industry standard protection within a robust enclosed power adapter
Applications
This adapter has a range of application use such as;
- Point of sale
- Wireless communications
- Peripherals
- Networking
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
EN55022