RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
RS Stock No.: 144-4087Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
€ 0.544Each (In a Pack of 5) (ex VAT)
RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 250) (ex VAT)
RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
250
P.O.A.
Each (In a Box of 250) (ex VAT)
RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
€ 0.544Each (In a Pack of 5) (ex VAT)
RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in

RS PRO, 5mm Pitch, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
€ 0.544Each (In a Pack of 5) (ex VAT)
RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)