RS PRO 5A F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 541-3108Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 5ABrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 3.79
€ 0.379 Each (In a Pack of 10) (ex VAT)
RS PRO 5A F Glass Cartridge Fuse, 5 x 20mm
10
€ 3.79
€ 0.379 Each (In a Pack of 10) (ex VAT)
RS PRO 5A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.379 | € 3.79 |
100 - 490 | € 0.358 | € 3.58 |
500 - 990 | € 0.337 | € 3.37 |
1000+ | € 0.319 | € 3.19 |
You may be interested in

20MM FUSES-Q/B 5ABrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
217
Series
217
Country of Origin
China
You may be interested in

20MM FUSES-Q/B 5ABrand: NEUTRAL
P.O.A.Each (ex VAT)