RS PRO 2L PP Wide Neck Storage Bottle
RS Stock No.: 251-9353Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
2L
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Graduations
Yes
Dimensions
136 x 260mm
Diameter
136mm
Length
260mm
Lid Colour
Blue
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 313.38
€ 31.338 Each (In a Pack of 10) (ex VAT)
RS PRO 2L PP Wide Neck Storage Bottle
10
€ 313.38
€ 31.338 Each (In a Pack of 10) (ex VAT)
RS PRO 2L PP Wide Neck Storage Bottle
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
2L
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Graduations
Yes
Dimensions
136 x 260mm
Diameter
136mm
Length
260mm
Lid Colour
Blue
Country of Origin
United Kingdom