RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 500g
RS Stock No.: 235-8911Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Machine Specific
No
Colour
Pink/Purple
Weight
500g
Diameter
2.85mm
Printing Material
PLA Magic
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 31.14
€ 31.14 Each (ex VAT)
RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 500g
1
€ 31.14
€ 31.14 Each (ex VAT)
RS PRO 2.85mm Pink/Purple PLA Magic 3D Printer Filament, 500g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Machine Specific
No
Colour
Pink/Purple
Weight
500g
Diameter
2.85mm
Printing Material
PLA Magic
Country of Origin
Netherlands