RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole

RS Stock No.: 181-5079Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

44mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

13%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 84.38

€ 0.084 Each (In a Bag of 1000) (ex VAT)

RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole

€ 84.38

€ 0.084 Each (In a Bag of 1000) (ex VAT)

RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000€ 0.084€ 84.38
3000+€ 0.077€ 77.25

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

44mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

13%

Country of Origin

Taiwan, Province Of China