RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

RS Stock No.: 711-1609Brand: RS PRODistrelec Article No.: 30425781
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

430mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Stock information temporarily unavailable.

€ 4.15

€ 0.415 Each (In a Pack of 10) (ex VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
Select packaging type

€ 4.15

€ 0.415 Each (In a Pack of 10) (ex VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.415€ 4.15
50 - 90€ 0.387€ 3.87
100 - 240€ 0.357€ 3.57
250 - 490€ 0.34€ 3.40
500+€ 0.309€ 3.09

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000h

Series

RS

Polarised

Polar

Ripple Current

430mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V