RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
RS Stock No.: 237-8267Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.3 x 22.1 x 7.3mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Brass
Stock information temporarily unavailable.
€ 6.63
€ 0.111 Each (In a Tray of 60) (ex VAT)
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
60
€ 6.63
€ 0.111 Each (In a Tray of 60) (ex VAT)
RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
2032 Battery
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24.3 x 22.1 x 7.3mm
Terminal Contact Type
Leaf Spring
Body Material
PBT
Terminal Contact Material
Brass