RS PRO 172 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
172
Calibrated
RSCAL
Clamp Meter Type
AC/DC Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Country of Origin
Taiwan, Province Of China
€ 354.17
€ 354.17 Each (ex VAT)
Calibration type
RS Calibration
1
€ 354.17
€ 354.17 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Model Number
172
Calibrated
RSCAL
Clamp Meter Type
AC/DC Clamp Meter
Safety Category
CAT III 1000 V, CAT IV 600V
Country of Origin
Taiwan, Province Of China