RS PRO 16mm Steel Spring Clip, 15.1mm x 19.8mm x 7.94mm, 4mm
RS Stock No.: 175-3579Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClip Diameter
16mm
Overall Width
15.1mm
Height
19.8mm
Depth
7.94mm
Fixing Hole Diameter
4mm
Material
Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 11.33
€ 0.453 Each (In a Pack of 25) (ex VAT)
RS PRO 16mm Steel Spring Clip, 15.1mm x 19.8mm x 7.94mm, 4mm
25
€ 11.33
€ 0.453 Each (In a Pack of 25) (ex VAT)
RS PRO 16mm Steel Spring Clip, 15.1mm x 19.8mm x 7.94mm, 4mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClip Diameter
16mm
Overall Width
15.1mm
Height
19.8mm
Depth
7.94mm
Fixing Hole Diameter
4mm
Material
Steel
Country of Origin
United Kingdom