RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m

RS Stock No.: 237-8409Brand: RS PRO
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

3m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP55

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Stock information temporarily unavailable.

€ 833.38

€ 83.338 Each (In a Bag of 10) (ex VAT)

RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m

€ 833.38

€ 83.338 Each (In a Bag of 10) (ex VAT)

RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

3m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP55

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C