RS PRO 1.25mm Pitch M8 HSS piece Die Nut

RS Stock No.: 424-223Brand: RS PRO
brand-logo
View all in Die Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1.25mm

Number of Pieces

1

Diameter Across Flats

0.82in

Thickness

0.3125in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited

You may be interested in
Stock information temporarily unavailable.

$ 25.13

$ 25.13 Each (ex VAT)

RS PRO 1.25mm Pitch M8 HSS piece Die Nut

$ 25.13

$ 25.13 Each (ex VAT)

RS PRO 1.25mm Pitch M8 HSS piece Die Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Pitch

1.25mm

Number of Pieces

1

Diameter Across Flats

0.82in

Thickness

0.3125in

Material

HSS

Country of Origin

China

Product details

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

Manufactured to BS1127; 1950 standard
Ideal for use in areas where access is limited

You may be interested in