RS PRO 10mm Black, Steel P Clip
RS Stock No.: 226-9001Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
10mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Steel
Colour
Black
Country of Origin
Thailand
Stock information temporarily unavailable.
$ 8.89
$ 8.89 1 Bag of 20 (ex VAT)
RS PRO 10mm Black, Steel P Clip
1
$ 8.89
$ 8.89 1 Bag of 20 (ex VAT)
RS PRO 10mm Black, Steel P Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClosed Inside Diameter
10mm
Width
12.6mm
Fixing Hole Diameter
6.6mm
Material
Steel
Colour
Black
Country of Origin
Thailand