RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

RS Stock No.: 181-4582Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5mm

Tolerance

±20%

Length

9.5mm

Depth

9.5mm

Height

16.5mm

Dimensions

9.5 x 9.5 x 16.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.1%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

€ 626.34

€ 2.505 Each (In a Bag of 250) (ex VAT)

RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

€ 626.34

€ 2.505 Each (In a Bag of 250) (ex VAT)

RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series
P.O.A.Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5mm

Tolerance

±20%

Length

9.5mm

Depth

9.5mm

Height

16.5mm

Dimensions

9.5 x 9.5 x 16.5mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.1%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series
P.O.A.Each (In a Bag of 100) (ex VAT)