RS PRO 1 Door Steel Grey Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 521-510Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 409.50

€ 409.50 1 Kit (ex VAT)

RS PRO 1 Door Steel Grey Locker, 1800 mm x 450 mm x 450mm

€ 409.50

€ 409.50 1 Kit (ex VAT)

RS PRO 1 Door Steel Grey Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom