RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
RS Stock No.: 213-404Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
984 X 915 X 505mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 476.99
€ 476.99 Each (ex VAT)
RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
1
€ 476.99
€ 476.99 Each (ex VAT)
RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
2
Material
Steel
Dimensions
984 X 915 X 505mm
Country of Origin
United Kingdom