Technical Document
Specifications
Brand
RS ProSeries
P300
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Oil, Penetration, Waterproof
Midsole Type
EVA, Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China
$ 72.05
$ 72.05 1 Pair (ex VAT)
1
$ 72.05
$ 72.05 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P300
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Oil, Penetration, Waterproof
Midsole Type
EVA, Steel
Sole Material
Polyurethane
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China